cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

278-25-336SA2I

DigiKey Part Number
278-25-336SA2I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
278-25-336SA2I
Description
CRYSTAL 25.0000MHZ 10PF SMD
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 10pF 40 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.402" L x 0.193" W (10.20mm x 4.90mm)
Height - Seated (Max)
-
Obsolete
This product is no longer manufactured.