Similar
Similar



RJH60V2BDPE-00#J3 | |
|---|---|
DigiKey Part Number | RJH60V2BDPE-00#J3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RJH60V2BDPE-00#J3 |
Description | IGBT TRENCH 600V 25A LDPAK |
Customer Reference | |
Detailed Description | IGBT Trench 600 V 25 A 63 W Surface Mount LDPAK |
Datasheet | Datasheet |
EDA/CAD Models | RJH60V2BDPE-00#J3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 25 A | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 12A | |
Power - Max | 63 W | |
Switching Energy | 30µJ (on), 180µJ (off) | |
Input Type | Standard | |
Gate Charge | 32 nC | |
Td (on/off) @ 25°C | 33ns/65ns | |
Test Condition | 300V, 12A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 25 ns | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-83 | |
Supplier Device Package | LDPAK | |
Base Product Number |



