ISL95521BHRZ-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $3.43494
Datasheet
Charger IC Lithium Ion/Polymer 32-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL95521BHRZ-T

DigiKey Part Number
ISL95521BHRZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL95521BHRZ-T
Description
IC BATT CHG LI-ION 2-4CELL 32QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 32-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2 ~ 4
Current - Charging
-
Programmable Features
-
Fault Protection
Over Current, Over Temperature
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
25V
Interface
I2C, SMBus
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 30,000
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$3.13561$18,813.66
Manufacturers Standard Package