ISL89163FBEAZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL89165FBEBZ-T

DigiKey Part Number
ISL89165FBEBZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL89165FBEBZ-T
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
ISL89165FBEBZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 16V
Logic Voltage - VIL, VIH
1.85V, 3.15V
Current - Peak Output (Source, Sink)
6A, 6A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
20ns, 20ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.40686$6,017.15
Manufacturers Standard Package