
RL-2250-5,0-24 | |
---|---|
DigiKey Part Number | 5594-RL-2250-5,0-24-ND |
Manufacturer | |
Manufacturer Product Number | RL-2250-5,0-24 |
Description | 50/60HZ XFMR 5VA 115V:24V CT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renco Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Primary | - | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 420mA, Series 210mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | Yes | |
Power - Max | 5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.28mm L x 33.34mm W | |
Height - Seated (Max) | 34.93mm | |
Voltage - Isolation | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.32000 | $14.32 |
10 | $12.91000 | $129.10 |
25 | $12.38000 | $309.50 |
50 | $11.99200 | $599.60 |
200 | $11.24750 | $2,249.50 |
400 | $10.89090 | $4,356.36 |
600 | $10.68698 | $6,412.19 |