
RG-223-1 | |
---|---|
DigiKey Part Number | 2328-RG-223-1-ND |
Manufacturer | |
Manufacturer Product Number | RG-223-1 |
Description | CABLE COAXIAL RG-223 19AWG 1' |
Customer Reference | |
Detailed Description | Coaxial Cable 19 AWG RG-223 1.0' (0.30m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Remington Industries | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-223 | |
Wire Gauge | 19 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Non Contaminating Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.212" (5.38mm) | |
Shield Type | Double Braid | |
Impedance | 50 Ohms | |
Length | 1.0' (0.30m) | |
Jacket Color | Black | |
Usage | Network, RF Signal | |
Features | Direct Burial | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.116" (2.95mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -40°C ~ 90°C | |
Spool Size | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.01000 | $25.01 |