
CS22UL1007STRRED-12-500 | |
---|---|
DigiKey Part Number | 2328-CS22UL1007STRRED-12-500-ND |
Manufacturer | |
Manufacturer Product Number | CS22UL1007STRRED-12-500 |
Description | C&S #22 UL1007 RED 12" X 500PCS |
Customer Reference | |
Detailed Description | Hook Up Wire, 22 AWG Kit 500 pcs, 12" each |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Remington Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Hook Up Wire, 22 AWG | |
Values | 500 pcs, 12" each |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $149.81000 | $149.81 |