
CS20UL1007STRRED-24-250 | |
---|---|
DigiKey Part Number | 2328-CS20UL1007STRRED-24-250-ND |
Manufacturer | |
Manufacturer Product Number | CS20UL1007STRRED-24-250 |
Description | C&S #20 UL1007 RED 24" X 250PCS |
Customer Reference | |
Detailed Description | Hook Up Wire, 20 AWG Kit 250 pcs, 24" each |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Remington Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Hook Up Wire, 20 AWG | |
Values | 250 pcs, 24" each |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $157.47000 | $157.47 |