
CMG2003-100 | |
---|---|
DigiKey Part Number | 2328-CMG2003-100-ND |
Manufacturer | |
Manufacturer Product Number | CMG2003-100 |
Description | CABLE 3COND 20AWG GRAY 100' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.216" (5.49mm) | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | CSA, NEC, UL Styles 2464/2576 | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $141.33000 | $141.33 |