
20STRGRASXL1000 | |
---|---|
DigiKey Part Number | 2328-20STRGRASXL1000-ND |
Manufacturer | |
Manufacturer Product Number | 20STRGRASXL1000 |
Description | HOOK-UP STRND 20AWG GRAY 1000' |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up, Automotive Wire 7/28 Gray 60V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.096" (2.44mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 60V | |
Operating Temperature | 125°C | |
Jacket Color | ||
Features | Abrasion Resistant, Chemical Resistant, Oil Resistant, Solvent Resistant |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $134.65000 | $134.65 |