16 AWG Hook-Up Wire Solid Violet 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16UL1007SLDVIO25

DigiKey Part Number
2328-16UL1007SLDVIO25-ND
Manufacturer
Manufacturer Product Number
16UL1007SLDVIO25
Description
HOOK-UP SOLID 16AWG 300V VIO 25'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire Solid Violet 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.094" (2.38mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 1007
Features
Abrasion Resistant, Chemical Resistant, Oil Resistant, Solvent Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Remington Industries
FREE SHIPPING for this product
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$13.24000$13.24