
10STRGREGPT25 | |
---|---|
DigiKey Part Number | 2328-10STRGREGPT25-ND |
Manufacturer | |
Manufacturer Product Number | 10STRGREGPT25 |
Description | HOOK-UP STRND 10AWG 60V GRN 25' |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 19/23 Green 60V 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/23 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.175" (4.45mm) | |
Jacket (Insulation) Thickness | - | |
Length | 25.00' (7.62m) | |
Voltage | 60V | |
Operating Temperature | -40°C ~ 85°C | |
Jacket Color | ||
Ratings | - | |
Features | Abrasion Resistant, Chemical Resistant, Oil Resistant, Solvent Resistant | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.55000 | $22.55 |