
1/2POAHSRED1 | |
---|---|
DigiKey Part Number | 2328-1/2POAHSRED1-ND |
Manufacturer | |
Manufacturer Product Number | 1/2POAHSRED1 |
Description | HEATSHRINK 3:1 PO 1/2" X 1' RED |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) Red 1.00' (304.80mm, 12.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Length | 1.00' (304.80mm, 12.00") | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.160" (4.06mm) | |
Recovered Wall Thickness | 0.070" (1.78mm) | |
Material | ||
Features | Adhesive Lined, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 120°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.29000 | $19.29 |