
0.25X4.0FLT304SS-6 | |
---|---|
DigiKey Part Number | 2328-0.25X4.0FLT304SS-6-ND |
Manufacturer | |
Manufacturer Product Number | 0.25X4.0FLT304SS-6 |
Description | 1/4" X 4" STAINLESS STEEL FLAT B |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Remington Industries | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Stainless Flat Bar | |
Specifications | 6.000" L x 4.000" W x 0.250" H (152.40mm x 101.60mm x 6.35mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.96000 | $35.96 |