
2602-1965-100 | |
---|---|
DigiKey Part Number | 3730-2602-1965-100-ND |
Manufacturer | |
Manufacturer Product Number | 2602-1965-100 |
Description | REED SENSOR SPST 40W 400V 2A |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Module, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Reed Switch Developments Corp. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 300 Hz | |
Voltage - Supply | 400VAC/DC | |
Must Operate | 20 ~ 25AT | |
Must Release | 15AT | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module, Wire Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.22000 | $24.22 |
5 | $23.49000 | $117.45 |
10 | $22.79000 | $227.90 |
25 | $22.10000 | $552.50 |
50 | $21.44000 | $1,072.00 |
100 | $20.80000 | $2,080.00 |
250 | $20.17000 | $5,042.50 |
500 | $19.57000 | $9,785.00 |
1,000 | $18.98000 | $18,980.00 |