Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 9V Input
Medical-grade DC/DC & AC/DC Converters

RS-0505S/H2

DigiKey Part Number
945-1989-5-ND
Manufacturer
Manufacturer Product Number
RS-0505S/H2
Description
DC DC CONVERTER 5V 2W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
RS-0505S/H2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
400mA
Power (Watts)
2 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial), Medical
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
75%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$20.78000$20.78
5$20.00600$100.03
10$19.68100$196.81
25$19.26040$481.51
50$18.94720$947.36
100$18.63870$1,863.87
250$18.23820$4,559.55
500$17.94058$8,970.29
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.