
RACT20-1050-US | |
|---|---|
DigiKey Part Number | 945-1780-ND |
Manufacturer | |
Manufacturer Product Number | RACT20-1050-US |
Description | LED DRIVER CC AC/DC 12-18V 1.05A |
Customer Reference | |
Detailed Description | 1.05A 12 ~ 18V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 135VAC | |
Voltage - Output | 12 ~ 18V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Triac | |
Features | OTP, SCP | |
Ratings | IP20 | |
Operating Temperature | -30°C ~ 50°C | |
Efficiency | 81% | |
Termination Style | 5.5mm Socket, Screw Terminal | |
Size / Dimension | 5.41" L x 1.98" W x 0.91" H (137.5mm x 50.2mm x 23.0mm) | |
Approval Agency | CE, cULus | |
Mounting Type | Chassis Mount | |
Weight | 0.32 lb (145.15 g) |

