


RAC30-0512TA | |
|---|---|
DigiKey Part Number | RAC30-0512TA-ND |
Manufacturer | |
Manufacturer Product Number | RAC30-0512TA |
Description | AC/DC CONVERTER 5V 30W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 3A, 630mA, 630mA 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC30-0512TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 3 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A, 630mA, 630mA | |
Power (Watts) | 30 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 3.50" L x 2.50" W x 1.00" H (89.0mm x 63.5mm x 25.3mm) | |
Approval Agency | CE, cULus | |
Line Regulation | ±1%, ±5% | |
Load Regulation | ±2%, ±6% | |
Weight | 0.467 lb (211.83 g) |

