RAC10-15DC/277 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Recom Power
In Stock: 757
Unit Price: $12.93000
Datasheet
Enclosed AC DC Converters 2 Output 15V 340mA, 340mA 80 ~ 305 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 2 Output 15V 340mA, 340mA 80 ~ 305 VAC Input
RECOM RAC AC/DC Power Modules | Digi-Key Daily
Navigating the Complexities of AC/DC Designs and Specifications

RAC10-15DC/277

DigiKey Part Number
945-2305-5-ND
Manufacturer
Manufacturer Product Number
RAC10-15DC/277
Description
AC/DC CONVERTER 15V 10W
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 15V 340mA, 340mA 80 ~ 305 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC10-15DC/277 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tube
Part Status
Obsolete
Type
Enclosed
Number of Outputs
2
Voltage - Input
80 ~ 305 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
340mA, 340mA
Power (Watts)
10 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-20°C ~ 70°C (With Derating)
Efficiency
79%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm)
Approval Agency
CE, cULus
Standard Number
60950-1
Line Regulation
±0.3%
Load Regulation
±0.5%
Weight
0.137 lb (62.14 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8In Stock
Ships from WEC