


R0.25S12-1224 | |
|---|---|
DigiKey Part Number | R0.25S12-1224-ND |
Manufacturer | |
Manufacturer Product Number | R0.25S12-1224 |
Description | DC DC CONVERTER 24V 250MW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 10.4mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | R0.25S12-1224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10.4mA | |
Power (Watts) | 250 mW | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 60 ~ 70% | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module, 10 Leads | |
Size / Dimension | 0.49" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | $11.27121 | $371.95 |

