
5589H-15-240MMX20M-1RL | |
---|---|
DigiKey Part Number | 3486-5589H-15-240MMX20M-1RL-ND |
Manufacturer | |
Manufacturer Product Number | 5589H-15-240MMX20M-1RL |
Description | THERM PAD 20M X 240MM RL GRY-WHT |
Customer Reference | |
Detailed Description | Thermal Pad Gray-White 20.00m x 240.00mm Rectangular Tacky - One Side |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Interface Pad, Roll | |
Shape | Rectangular | |
Outline | 20.00m x 240.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Acrylic Elastomer | |
Adhesive | Tacky - One Side | |
Backing, Carrier | Liner | |
Color | Gray-White | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - |