
RPA-PB2-G-001 | |
|---|---|
DigiKey Part Number | 2151-RPA-PB2-G-001-ND |
Manufacturer | |
Manufacturer Product Number | RPA-PB2-G-001 |
Description | RF ANT 1.575/1.602GHZ CER PATCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz | |
Frequency Range | 1.575GHz ~ 1.602GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.60000 | $3.60 |
| 10 | $2.30400 | $23.04 |
| 25 | $1.96560 | $49.14 |
| 100 | $1.58300 | $158.30 |
| 300 | $1.36267 | $408.80 |
| 500 | $1.27950 | $639.75 |
| 1,000 | $1.18267 | $1,182.67 |
| 2,500 | $1.12500 | $2,812.50 |

