
RH100-29.4912-8-F-1010-TR | |
---|---|
DigiKey Part Number | 2151-RH100-29.4912-8-F-1010-TR-ND - Tape & Reel (TR) 2151-RH100-29.4912-8-F-1010-TRCT-ND - Cut Tape (CT) 2151-RH100-29.4912-8-F-1010-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-29.4912-8-F-1010-TR |
Description | CRYSTAL 29.4912MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 29.4912 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 29.4912 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.14600 | $1.46 |
50 | $0.13180 | $6.59 |
100 | $0.11720 | $11.72 |
500 | $0.11130 | $55.65 |
1,000 | $0.09373 | $93.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.11053 | $331.59 |
6,000 | $0.10596 | $635.76 |
9,000 | $0.10337 | $930.33 |
15,000 | $0.10020 | $1,503.00 |
21,000 | $0.09817 | $2,061.57 |
30,000 | $0.09606 | $2,881.80 |
75,000 | $0.09085 | $6,813.75 |