
COM13025-27.000-EXT-T-TR | |
|---|---|
DigiKey Part Number | 2151-COM13025-27.000-EXT-T-TR-ND - Tape & Reel (TR) 2151-COM13025-27.000-EXT-T-TRCT-ND - Cut Tape (CT) 2151-COM13025-27.000-EXT-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | COM13025-27.000-EXT-T-TR |
Description | XTAL OSC XO 27MHZ 3.3V HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.90900 | $9.09 |
| 25 | $0.85920 | $21.48 |
| 50 | $0.82380 | $41.19 |
| 100 | $0.78970 | $78.97 |
| 250 | $0.74684 | $186.71 |
| 500 | $0.71594 | $357.97 |
| 1,000 | $0.68634 | $686.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.64194 | $1,925.82 |
| 6,000 | $0.61544 | $3,692.64 |
| 9,000 | $0.60045 | $5,404.05 |
| 15,000 | $0.58211 | $8,731.65 |

