MFG_CL3225
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL3225-155.520-2.5-25-X-T-TR

DigiKey Part Number
2151-CL3225-155.520-2.5-25-X-T-TR-ND - Tape & Reel (TR)
2151-CL3225-155.520-2.5-25-X-T-TRCT-ND - Cut Tape (CT)
2151-CL3225-155.520-2.5-25-X-T-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL3225-155.520-2.5-25-X-T-TR
Description
XTAL OSC XO 155.52MHZ 2.5V LVDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
155.52 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
155.52 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
40mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
In-Stock: 200
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.84000$4.84
10$4.58100$45.81
50$4.32680$216.34
100$4.07230$407.23
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$3.72055$744.11
400$3.56705$1,426.82
600$3.48030$2,088.18
1,000$3.37405$3,374.05
1,400$3.30591$4,628.27
2,000$3.23523$6,470.46
Manufacturers Standard Package