
M2114-2545-SS | |
|---|---|
DigiKey Part Number | 1772-2608-ND |
Manufacturer | |
Manufacturer Product Number | M2114-2545-SS |
Description | HEX STANDOFF M2.5X0.45 SS 19MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.748" (19.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.748" (19.00mm) | |
Length - Overall | 0.904" (22.97mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.21000 | $4.21 |
| 5 | $3.59400 | $17.97 |
| 10 | $3.37500 | $33.75 |
| 25 | $3.12240 | $78.06 |
| 50 | $2.95460 | $147.73 |
| 100 | $2.80460 | $280.46 |
| 250 | $2.63016 | $657.54 |
| 500 | $2.51406 | $1,257.03 |
| 1,000 | $2.41000 | $2,410.00 |

