
8139-1032-A-24 | |
|---|---|
DigiKey Part Number | 1772-8139-1032-A-24-ND |
Manufacturer | |
Manufacturer Product Number | 8139-1032-A-24 |
Description | HANDLE ALUMINUM MTG CTR 2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.000" (25.40mm) | |
Length - Center to Center | 2.000" (50.80mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.85000 | $8.85 |
| 5 | $7.56200 | $37.81 |
| 10 | $7.06800 | $70.68 |
| 25 | $6.46480 | $161.62 |
| 50 | $6.04240 | $302.12 |
| 100 | $5.64760 | $564.76 |
| 250 | $5.17000 | $1,292.50 |

