
8010-256-SS-20 | |
|---|---|
DigiKey Part Number | 1772-8010-256-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | 8010-256-SS-20 |
Description | HANDLE S STEEL MTG CTR 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 0.750" (19.05mm) | |
Length - Center to Center | 1.000" (25.40mm) | |
Thread/Screw/Hole Size | #2-56 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.76000 | $12.76 |
| 5 | $10.91000 | $54.55 |
| 10 | $10.19800 | $101.98 |

