
4502T-632-AL | |
|---|---|
DigiKey Part Number | 1772-4502T-632-AL-ND |
Manufacturer | |
Manufacturer Product Number | 4502T-632-AL |
Description | HEX STANDOFF #6-32 ALUM 8.73MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.344" (8.73mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.344" (8.73mm) | |
Length - Overall | 0.594" (15.08mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 5 | $0.69400 | $3.47 |
| 10 | $0.64600 | $6.46 |
| 25 | $0.59120 | $14.78 |
| 50 | $0.55460 | $27.73 |
| 100 | $0.52210 | $52.21 |
| 250 | $0.48432 | $121.08 |
| 500 | $0.45924 | $229.62 |
| 1,000 | $0.43679 | $436.79 |

