
1221-10-PH | |
---|---|
DigiKey Part Number | 1772-3565-ND |
Manufacturer | |
Manufacturer Product Number | 1221-10-PH |
Description | 1/2 RD X 1/2 X .192 ID |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Phenolic 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.192" (4.88mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.16000 | $3.16 |
5 | $2.69200 | $13.46 |
10 | $2.52500 | $25.25 |
25 | $2.33120 | $58.28 |
50 | $2.20260 | $110.13 |
100 | $2.08770 | $208.77 |
250 | $1.95420 | $488.55 |
500 | $1.86538 | $932.69 |
1,000 | $1.78581 | $1,785.81 |