
0192-SS | |
---|---|
DigiKey Part Number | 1772-0192-SS-ND |
Manufacturer | |
Manufacturer Product Number | 0192-SS |
Description | PANEL SCREW KNOB SLOTTED #12-24 |
Customer Reference | |
Detailed Description | #12-24 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #12-24 | |
Head Diameter | 0.563" (14.29mm) | |
Head Height | 0.250" (6.35mm) 1/4" | |
Length - Below Head | 1.125" (28.58mm) | |
Length - Overall | 1.375" (34.93mm) | |
Material | Stainless Steel | |
Plating | - |