
R573J93615 | |
|---|---|
DigiKey Part Number | 2201-R573J93615-ND |
Manufacturer | |
Manufacturer Product Number | R573J93615 |
Description | SP6T RAMSES 2.4MM 50GHZ LATCHING |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP6T 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SP6T | |
Frequency Range | 0Hz ~ 50GHz | |
Isolation | 50dB (min) | |
Insertion Loss | 1.2dB (max) | |
Test Frequency | 50GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 24V ~ 30V | |
Operating Temperature | -25°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |

