
QRE16MF1F | |
|---|---|
DigiKey Part Number | 2201-QRE16MF1F-ND |
Manufacturer | |
Manufacturer Product Number | QRE16MF1F |
Description | QRE16MF1F |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 7 Position Housing for Male Pins Connector Brown Free Hanging (In-Line) Power |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Power | |
Number of Positions | 7 | |
Pitch | - | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Plug | |
Features | - | |
Color | Brown |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $106.80000 | $106.80 |

