
TVM-600-12 | |
---|---|
DigiKey Part Number | 3307-TVM-600-12-ND |
Manufacturer | |
Manufacturer Product Number | TVM-600-12 |
Description | 3 VOLT RELAY ADJ 520-690VAC -1P |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | R-K Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Undervoltage | |
Voltage - Supply | 520 ~ 600VAC | |
Trip Range | 83.2 ~ 96VAC | |
Delay Time | 0.5s | |
Mounting Type | Socketable | |
Termination Style | Plug In, 8 Pin (Octal) | |
Features | - | |
Operating Temperature | 0°C ~ 40°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $140.00000 | $140.00 |
5 | $120.60000 | $603.00 |
10 | $108.54000 | $1,085.40 |