
NPP-6012 | |
|---|---|
DigiKey Part Number | 4867-NPP-6012-ND |
Manufacturer | |
Manufacturer Product Number | NPP-6012 |
Description | CAT6 UTP PATCH PANEL 12PORT WAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quest Technology International Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Cat6 | |
Connector Type | RJ45 Jack | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Termination Style | 110 Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.67000 | $49.67 |
| 2 | $47.28500 | $94.57 |
| 3 | $45.93333 | $137.80 |
| 5 | $44.28000 | $221.40 |
| 7 | $43.21857 | $302.53 |
| 10 | $42.11800 | $421.18 |
| 25 | $39.39400 | $984.85 |
| 50 | $37.43080 | $1,871.54 |
| 100 | $35.54650 | $3,554.65 |

