Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKJ-5501

DigiKey Part Number
4867-NKJ-5501-ND
Manufacturer
Manufacturer Product Number
NKJ-5501
Description
CAT5E SLIMSTYLE 90 DEGREE KEYSTO
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quest Technology International Inc.
Series
Packaging
Bulk
Part Status
Active
Style
Modular
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)
IDC, Pressdown, Punchdown Block
Exterior Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Interior Housing Material
Polycarbonate (PC)
Exterior Housing Color
Black
Interior Housing Color
White
Exterior Contact Material
Phosphor Bronze
Interior Contact Material
Phosphor Bronze
Exterior Contact Finish
Gold
Interior Contact Finish
Tin
Operating Temperature
-10°C ~ 60°C
Ratings
Cat5e
Specifications
-
Features
-
Exterior Contact Finish Thickness
50µin (1.27µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.78000$3.78
10$3.21500$32.15
25$3.01320$75.33
50$2.86900$143.45
100$2.73200$273.20
250$2.56092$640.23
500$2.43870$1,219.35
1,000$2.32237$2,322.37
2,500$2.17710$5,442.75
Manufacturers Standard Package