
NFP-1028 | |
|---|---|
DigiKey Part Number | 4867-NFP-1028-ND |
Manufacturer | |
Manufacturer Product Number | NFP-1028 |
Description | KEYSTONE WALL PLATE SINGLEGANG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Port Faceplate White Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quest Technology International Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | White | |
Features | Mounting Hardware | |
For Use With/Related Products | Keystone Inserts | |
Length | 4.508" (114.50mm) | |
Width | 2.756" (70.00mm) | |
Depth | 0.445" (11.30mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.50000 | $1.50 |
| 10 | $1.27700 | $12.77 |
| 25 | $1.19680 | $29.92 |
| 50 | $1.13940 | $56.97 |
| 100 | $1.08500 | $108.50 |
| 250 | $1.01700 | $254.25 |
| 500 | $0.96844 | $484.22 |
| 1,000 | $0.92222 | $922.22 |
| 2,500 | $0.86450 | $2,161.25 |

