
HDI-1415 | |
|---|---|
DigiKey Part Number | 4867-HDI-1415-ND |
Manufacturer | |
Manufacturer Product Number | HDI-1415 |
Description | CABLE M-M HDMI-A 15' SHLD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 15.0' (4.57m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quest Technology International Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 15.0' (4.57m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.28000 | $15.28 |
| 10 | $12.98500 | $129.85 |
| 25 | $12.17200 | $304.30 |
| 50 | $11.59080 | $579.54 |
| 100 | $11.03770 | $1,103.77 |
| 250 | $10.34716 | $2,586.79 |
| 500 | $9.85384 | $4,926.92 |
| 1,000 | $9.38416 | $9,384.16 |

