
NFP-5061 | |
|---|---|
DigiKey Part Number | 2229-NFP-5061-ND |
Manufacturer | |
Manufacturer Product Number | NFP-5061 |
Description | OVERSIZED KEYSTONE WALL PLATE SI |
Customer Reference | |
Detailed Description | 6 Port Faceplate Black Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quest Technology International Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 6 | |
Port Direction | Straight | |
Color | Black | |
Features | - | |
For Use With/Related Products | Keystone Inserts | |
Length | 4.858" (123.40mm) | |
Width | 3.110" (79.00mm) | |
Depth | 0.394" (10.00mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |

