
NFP-1042 | |
|---|---|
DigiKey Part Number | 2229-NFP-1042-ND |
Manufacturer | |
Manufacturer Product Number | NFP-1042 |
Description | KEYSTONE WALL PLATE SINGLEGANG |
Customer Reference | |
Detailed Description | 4 Port Faceplate Almond, Light Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quest Technology International Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 4 | |
Port Direction | Straight | |
Color | Almond, Light | |
Features | Mounting Hardware | |
For Use With/Related Products | Keystone Inserts | |
Length | 4.508" (114.50mm) | |
Width | 2.756" (70.00mm) | |
Depth | 0.445" (11.30mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |

