
FC20NTEA-Q73B | |
|---|---|
DigiKey Part Number | 2958-FC20NTEA-Q73B-ND |
Manufacturer | |
Manufacturer Product Number | FC20NTEA-Q73B |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v4.2 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FC20NTEA-Q73B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 433Mbps | |
Power - Output | 17.5dBm | |
Sensitivity | -92dBm | |
Serial Interfaces | SDIO, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.14V ~ 3.46V | |
Current - Receiving | 66mA | |
Current - Transmitting | 66mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |

