Cellular GPRS, GSM, LTE Transceiver Module Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC660KGLAA-I03-SNASA*IOT

DigiKey Part Number
2958-BC660KGLAA-I03-SNASA*IOTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC660KGLAA-I03-SNASA*IOT
Description
CLOUD ENABLED, CAT NB2 ONLY, SUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cellular GPRS, GSM, LTE Transceiver Module Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
-
Data Rate
158.5kbps
Power - Output
23dBm
Sensitivity
-116dBm
Serial Interfaces
GPIO, I2C, PWM, SPI, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2.2V ~ 4.3V
Current - Receiving
0.038mA ~ 0.11mA
Current - Transmitting
67mA ~ 330mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
58-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.79888$8,798.88
Manufacturers Standard Package