
THS3125422 | |
---|---|
DigiKey Part Number | 4054-THS3125422-ND |
Manufacturer | |
Manufacturer Product Number | THS3125422 |
Description | Wet Tantalum |
Customer Reference | |
Detailed Description | 4.2 mF Hermetically Sealed Tantalum Capacitors 125 V Radial, Can 65mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 125 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 65mOhm | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Size / Dimension | 1.400" L x 1.400" W (35.56mm x 35.56mm) | |
Height - Seated (Max) | 0.625" (15.88mm) | |
Lead Spacing | 0.400" (10.16mm) | |
Manufacturer Size Code | - | |
Ratings | - | |
Features | Hybrid Wet Tantalum | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,831.00000 | $1,831.00 |
10 | $1,400.00000 | $14,000.00 |
50 | $1,278.00000 | $63,900.00 |