
FKA2-28089QBHW3F | |
|---|---|
DigiKey Part Number | FKA2-28089QBHW3F-ND |
Manufacturer | |
Manufacturer Product Number | FKA2-28089QBHW3F |
Description | FAN AXIAL 280X89MM 230VAC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 280mm L x 280mm H Ball 1400.0 CFM (39.20m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 280mm L x 280mm H | |
Width | 89.00mm | |
Air Flow | 1400.0 CFM (39.20m³/min) | |
Static Pressure | 0.044 in H2O (11.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 78.0dB(A) | |
Power (Watts) | 260W | |
RPM | 3000 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, TUV, UL | |
Weight | 7.7 lbs (3.5 kg) | |
Current Rating (Amps) | 1.22A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |

