
DB-QCC3007-8X8QFN-CE679-1A | |
|---|---|
DigiKey Part Number | 660-DB-QCC3007-8X8QFN-CE679-1A-ND |
Manufacturer | |
Manufacturer Product Number | DB-QCC3007-8X8QFN-CE679-1A |
Description | DEV KIT, DB-QCC3007-8X8QFN-CE679 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | QCC3007 - Transceiver; Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QCC3007 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $200.00000 | $200.00 |

