
QT532G-20.000MAHJ-T | |
---|---|
DigiKey Part Number | 3003-QT532G-20.000MAHJ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QT532G-20.000MAHJ-T |
Description | 5.0x3.2 XTAL 30ppm 30ppm 18pF |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 18pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.46000 | $0.46 |
10 | $0.40000 | $4.00 |
50 | $0.35600 | $17.80 |
100 | $0.29100 | $29.10 |
500 | $0.24700 | $123.50 |
1,000 | $0.21400 | $214.00 |
3,000 | $0.18900 | $567.00 |
10,000 | $0.16900 | $1,690.00 |
25,000 | $0.16000 | $4,000.00 |