
QPL1240EVB-03 | |
---|---|
DigiKey Part Number | 2312-QPL1240EVB-03-ND |
Manufacturer | |
Manufacturer Product Number | QPL1240EVB-03 |
Description | EVB FOR 17DB GAIN, 5V, 290MA, SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | QPL1240 - Amplifier 50MHz ~ 1.218GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 50MHz ~ 1.218GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QPL1240 | |
Note | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $150.00000 | $150.00 |