
W3315B0065MHF1 | |
|---|---|
DigiKey Part Number | W3315B0065MHF1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W3315B0065MHF1 |
Description | DUAL BAND WIFI FPC ANTENNA |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, DSRC, Wi-Fi, Zigbee™ Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.925GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi, 5dBi | |
Power - Max | 2 W | |
Features | Cable - 65mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | - | |
Applications | Bluetooth, DSRC, Wi-Fi, Zigbee™ |

