
SW0181N | |
|---|---|
DigiKey Part Number | 553-SW0181N-ND |
Manufacturer | |
Manufacturer Product Number | SW0181N |
Description | RFI SHLD FINGER GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.059" (1.50mm) | |
Length | 0.140" (3.55mm) | |
Height | 0.075" (1.90mm) | |
Material | - | |
Plating | Gold | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.09226 | $1,845.20 |

