Image for SPWH22832 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPWH22832

DigiKey Part Number
553-SPWH22832-ND
Manufacturer
Manufacturer Product Number
SPWH22832
Description
ANT SP WHIP 1-4W 832M SMA F T2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight SMA Female Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
832MHz
Frequency Range
782MHz ~ 882MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
SMA Female
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
3.000" (76.20mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
46$36.48130$1,678.14